
CA3102E28-22PB04 | |
|---|---|
DigiKey Part Number | ICA3102E28-22PB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-22PB04 |
Description | CONN RCPT MALE 6POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-22 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.57000 | $187.57 |
| 10 | $118.10000 | $1,181.00 |
| 25 | $83.91000 | $2,097.75 |
| 50 | $72.47000 | $3,623.50 |
| 100 | $61.32000 | $6,132.00 |



