
CA3106F28-22SB | |
|---|---|
DigiKey Part Number | ICA3106F28-22SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-22SB |
Description | CONN PLUG FMALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.32000 | $362.32 |
| 10 | $228.13000 | $2,281.30 |
| 25 | $162.09000 | $4,052.25 |
| 50 | $139.99000 | $6,999.50 |
| 100 | $118.45000 | $11,845.00 |



