
CA3101R28-22PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3101R28-22PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101R28-22PBF80F97 |
Description | CAB 6C 3#16 3#4 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.94000 | $250.94 |
| 10 | $158.00000 | $1,580.00 |
| 25 | $112.26000 | $2,806.50 |
| 50 | $96.96000 | $4,848.00 |
| 100 | $82.04000 | $8,204.00 |


