
CA3108E28-22SB | |
|---|---|
DigiKey Part Number | ICA3108E28-22SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-22SB |
Description | CAB 6C 3#16 3#4 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-22 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.42000 | $349.42 |
| 10 | $220.00000 | $2,200.00 |
| 25 | $156.32000 | $3,908.00 |
| 50 | $135.00000 | $6,750.00 |
| 100 | $114.23000 | $11,423.00 |



