
CA3106E28-22SB15F42 | |
|---|---|
DigiKey Part Number | ICA3106E28-22SB15F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-22SB15F42 |
Description | CONN PLUG 6POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 28-22 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.96000 | $292.96 |
| 10 | $184.46000 | $1,844.60 |
| 25 | $131.06000 | $3,276.50 |
| 50 | $113.19000 | $5,659.50 |
| 100 | $95.78000 | $9,578.00 |



