PAA Series Conduction Cooling Power Supplies
Publish Date: 2024-08-15
TT Electronics/Power Partners PAA series AC/DC switching power supplies offer 130 W to 500 W of continuous power across a wide range of operating temperatures.
SLIMLINE PEAD Series AC/DC Desktop Power Supplies
Publish Date: 2024-01-17
TT Electronics/Power Partners' SLIMLINE PEAD series of AC/DC switching power supplies provide 50 W to 250 W of continuous power.
PAA50 Series AC/DC 50 W Power Modules
Publish Date: 2022-07-12
TT Electronics/Power Partners' PAA50 series of encapsulated AC/DC modules provide up to 50 W of continuous output power in a small 2.92” x 1.85” package.
PAAM60 Series AC/DC Medical Power Modules
Publish Date: 2022-07-12
TT Electronics/Power Partners' PAAM60 series of encapsulated, single output, through-hole AC/DC modules is specially designed for use in medical applications.
PAA10 AC/DC Encapsulated Universal Input ITE Power Modules
Publish Date: 2022-07-12
TT Electronics/Power Partners' PAA10 family of encapsulated AC/DC modules has a small 1.46” x 1.08” package and provides up to 10 W of continuous output power.
PAAM15 Series AC/DC Medical Power Module
Publish Date: 2022-04-18
TT Electronics/Power Partners' PAAM15 series power-dense medical power module offers 15 W across a range of temps with low emissions and high efficiency.
PAAM30 Series AC/DC Medical Power Module
Publish Date: 2022-04-18
TT Electronics/Power Partners' PAAM30 series power-dense AC/DC medical power module has 30 W of continuous throughput across a wide operating temperature range.
PAA25 Series AC/DC ITE Power Modules
Publish Date: 2022-04-14
TT Electronics/Power Partners' PAA25 series modules operate over a wide range of ambient temperatures and AC input voltages and frequencies.
TAAM700 Series Enclosed Medical Power Supplies
Publish Date: 2022-04-12
TT Electronics/Power Partners' TAAM700 series power supplies offer 5 V standby at 1 A.
PAAM150 Series AC/DC Medical Power Modules
Publish Date: 2022-04-12
TT Electronics/Power Partners' PAAM150 series power modules are specially designed for use in medical applications.
PAA05 Series AC/DC Power Modules
Publish Date: 2022-04-04
TT Electronics/Power Partners' PAA05 family of encapsulated AC/DC modules has a 1.46” x 1.08” package and provides up to 5.04 W of continuous output power.