PAAM150 Series AC/DC Medical Power Modules

TT Electronics/Power Partners' power modules offer regulated output, low ripple, and low noise

Image of TT Electronics - Power Partners' PAAM150 Series AC-DC Medical Power ModulesTT Electronics/Power Partners' PAAM150 series of encapsulated, single-output, through-hole AC/DC power modules are specially designed for use in medical applications. These power-dense 2.52" x 1.8" platforms offer up to 150 W of continuous throughput across a wide range of operating temperatures while maintaining low emissions and high efficiency.

Features
  • Medical isolation grade 2X MOPP
  • Input class I and class II configurations
  • 4,000 VAC isolation input-output
  • 1,500 VAC isolation output to PE
  • Suitable for BF applications
  • Convection cooled
  • Remote on/off
  • Fully encapsulated plastic case
  • Universal input range: 90 VAC to 264 VAC
  • Regulated output, low ripple, and low noise
  • Less than 0.5 W no-load input power
  • CE, CB, UL, and cUL approvals
  • PCB-mountable

PAAM150 Series AC/DC Medical Power Modules

ImageManufacturer Part NumberDescriptionPower (Watts)Voltage - Output 2Mounting TypeAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 150WPAAM150-18AC/DC CONVERTER 48V 150W150 W-Through Hole9 - Immediate$117.95View Details
AC/DC CONVERTER 24V 150WPAAM150-14AC/DC CONVERTER 24V 150W150 W-Through Hole347 - Immediate$110.83View Details
AC/DC CONVERTER 12V 150WPAAM150-12AC/DC CONVERTER 12V 150W150 W-Through Hole16 - Immediate$102.70View Details
Published: 2022-04-12