TAAM700 Series Enclosed Medical Power Supplies
TT Electronics/Power Partners' power supplies offer ultra-high power density
TT Electronics/Power Partners' TAAM700 series provides 625 W to 700 W of continuous output power for use in medical applications with a small 6.7 in x 3.66 in footprint and ultra-high power density, making it an optimal solution. All models meet FCC part 15 and EN55032 class B emission limits and are UL, CB, IEC, and CE certified.
- Medical isolation grade 2X MOPP
- 4,000 VAC isolation input-output
- 2,000 VAC isolation output to PE
- Suitable for BF applications
- Optional built-in current share single-wire (configurable to 1.26 kW)
- Remote on/off
- 5 V standby at 1 A
- Input voltage 85 VAC to 264 VAC
- CE, CB, UL, and cUL approvals
TAAM700 Series Enclosed Medical Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 6 | Voltage - Output 2 | Current - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TAAM700-14C | AC/DC CONVERTER 24V 700W | - | - | 29.16 A | 11 - Immediate | $269.39 | View Details |
![]() | ![]() | TAAM700-12C | AC/DC CONVERTER 12V 625W | - | - | 52.08 A | 14 - Immediate | $269.39 | View Details |
![]() | ![]() | TAAM700-13C | AC/DC CONVERTER 15V 625W | - | - | 41.66 A | 3 - Immediate | $269.39 | View Details |
![]() | ![]() | TAAM700-18C | AC/DC CONVERTER 48V 700W | - | - | 14.58 A | 8 - Immediate | $269.39 | View Details |