PAA05 Series AC/DC Power Modules
TT Electronics/Power Partners' ITE AC/DC encapsulated universal input power modules are suitable for countless global applications
TT Electronics/Power Partners' PAA05 family of encapsulated AC/DC modules has a small 1.46” x 1.08” package and provides up to 5.04 W of continuous output power. These modules operate over a wide range of AC input voltages, frequencies, and ambient temperatures, making them suitable for countless global applications including ITE, IoT, and household automation.
- Ultra-compact size: 1.46” x 1.08”
- Universal input range: 90 VAC to 305 VAC, 47 Hz to 440 Hz
- EMC compliant without external components: Class B
- I/O isolation: 4,000 VAC
- Operating ambient temperature range: -40°C to +70°C
- No-load power consumption: <0.1 W
PAA05 Series AC/DC Power Modules
| Image | Manufacturer Part Number | Description | Power (Watts) | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PAA05-10 | AC/DC CONVERTER 5V 5W | 5 W | Through Hole | 9 - Immediate | $13.21 | View Details |
![]() | ![]() | PAA05-12 | AC/DC CONVERTER 12V 5.04W | 5.04 W | Through Hole | 99 - Immediate | $13.21 | View Details |