SLIMLINE PEAD Series AC/DC Desktop Power Supplies
TT Electronics/Power Partners’ switching power supplies provide 50 W to 250 W of continuous power
TT Electronics/Power Partners' SLIMLINE PEAD series of AC/DC switching power supplies provides 50 W to 250 W of continuous power. They are available as Class I or Class II input devices with IEC320 C14, C6, or C8 inlets that mate with interchangeable AC cords for worldwide use. All models meet FCC PART 15, EN55032, EN61000, and CISPR32 Class B emissions limits and comply with IEC62368 standards.
- Slim size
- Class I and Class II input versions
- 100 VAC to 240 VAC universal input
- Active PFC function
- Short-circuit, overvoltage, overcurrent, and overtemperature protections
- Energy efficiency Level VI or CoC Tier II
- No-load power consumption ≤0.21 W (VI), ≤0.15 W (Tier II)
Applications
- Desktop series
PEAD100D Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEAD100D-14-B2 | 100W/24V/DT | 83 - Immediate | $44.43 | View Details |
![]() | ![]() | PEAD100D-12-B2 | 100W/12V/DT | 72 - Immediate | $49.73 | View Details |
![]() | ![]() | PEAD100D-13-B2 | 100W/15V/DT | 50 - Immediate | $49.73 | View Details |
![]() | ![]() | PEAD100D-18-B2 | 100W/48V/DT | 50 - Immediate | $36.84 | View Details |
PEAD150C Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEAD150C-18 | AC/DC DESKTOP ADAPTER 48V 149W | 28 - Immediate | $64.52 | View Details |
![]() | ![]() | PEAD150C-14 | AC/DC DESKTOP ADAPTER 24V 151W | 36 - Immediate | $65.83 | View Details |
![]() | ![]() | PEAD150C-12 | AC/DC DESKTOP ADAPTER 12V 150W | 84 - Immediate | $68.50 | View Details |
![]() | ![]() | PEAD150C-13 | AC/DC DESKTOP ADAPTER 15V 150W | 0 - Immediate | $65.10 | View Details |
PEAD250B Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEAD250B-14 | AC/DC DESKTOP ADAPTER 24V 250W | 29 - Immediate | $126.19 | View Details |
![]() | ![]() | PEAD250B-18 | AC/DC DESKTOP ADAPTER 48V 250W | 47 - Immediate | $124.55 | View Details |
PEAD50B Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEAD50B-12-B2 | AC/DC DESKTOP ADAPTER 12V 50W | 48 - Immediate | $26.02 | View Details |
![]() | ![]() | PEAD50B-13-B2 | AC/DC DESKTOP ADAPTER 15V 50W | 42 - Immediate | $26.02 | View Details |
![]() | ![]() | PEAD50B-14-B2 | AC/DC DESKTOP ADAPTER 24V 50W | 85 - Immediate | $22.00 | View Details |
![]() | ![]() | PEAD50B-18-B2 | AC/DC DESKTOP ADAPTER 48V 50W | 166 - Immediate | $22.67 | View Details |
PEAD65 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEAD65-14-B2 | AC/DC DESKTOP ADAPTER 24V 50W | 33 - Immediate | $28.15 | View Details |
![]() | ![]() | PEAD65-12-B2 | AC/DC DESKTOP ADAPTER 12V 50W | 132 - Immediate | $29.12 | View Details |
![]() | ![]() | PEAD65-13-B2 | AC/DC DESKTOP ADAPTER 15V 50W | 50 - Immediate | $29.12 | View Details |
![]() | ![]() | PEAD65-18-B2 | AC/DC DESKTOP ADAPTER 48V 50W | 54 - Immediate | $22.18 | View Details |