PAAM60 Series AC/DC Medical Power Modules
TT Electronics/Power Partners' encapsulated, single output, through-hole AC/DC modules are designed for medical applications
TT Electronics/Power Partners' PAAM60 series of encapsulated, single output, through-hole AC/DC module is specially designed for use in medical applications. This power-dense 3.5” x 2.5” platform offers up to 60 W of continuous throughput across a wide range of operating temperatures while maintaining low emissions and high efficiency.
- Medical isolation grade 2XMOPP
- 4 kVAC Isolation
- Isolation Class II
- Suitable for BF applications
- Fully encapsulated plastic case
- <0.15 W no load input power
- Universal input range: 90 VAC to 264 VAC
- Regulated output and low ripple and low noise
- CE, CB, UL, and cUL approvals
- Board-mount and chassis-mount options available
PAAM60 Series AC/DC Medical Power Modules
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PAAM60-13 | AC/DC CONVERTER 15V 60W | - | 60 W | 65 - Immediate | $65.13 | View Details |
![]() | ![]() | PAAM60-12 | AC/DC CONVERTER 12V 60W | - | 60 W | 117 - Immediate | $58.73 | View Details |
![]() | ![]() | PAAM60-14 | AC/DC CONVERTER 24V 60W | - | 60 W | 123 - Immediate | $58.73 | View Details |
![]() | ![]() | PAAM60-10 | AC/DC CONVERTER 5.1V 51W | - | 51 W | 92 - Immediate | $59.32 | View Details |