PAA Series Conduction Cooling Power Supplies
TT Electronics/Power Partners power supplies offer conduction, natural convection, and forced air cooling methods
The PAA130, PAA240, and PAA500 series of AC/DC switching power supplies from TT Electronics/Power Partners offer 130 W to 500 W of continuous power across a wide operating temperature range. The PAA series offers multiple variant cooling methods such as conduction cooling, natural convection, forced air, or a combination of these methods. They are available as Class I or Class II input devices. All models meet EN55032 and EN55035 for Class A and Class B emission limits and comply with the EN62368-1 standard.
- Class I and Class II input versions
- Convection, conduction, or forced-air cooled
- 90 VAC to 264 VAC universal input
- Active PFC function
- Protection from short-circuit, overvoltage, overcurrent, and overtemperature (optional)
- Open-frame, U-bracket, or enclosed versions available
- Safety approval: UL/IEC/EN 62368-1
- No-load power consumption: <0.5 W
- Wide operating temperature range: -30°C to +80°C
- Operating altitude: 5,000 m
- I/O isolation: 4,000 VAC
- High efficiency: up to 92%
- Audio equipment
- Traffic control monitoring equipment
- Outdoor locker products
- Automation equipment
- EV charging systems
- Parcel locker stations
PAA130 Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAA130-12B | AC/DC CONVERTER 12V 119W | 14 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-12A | AC/DC CONVERTER 12V 119W | 15 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-12C | AC/DC CONVERTER 12V 119W | 15 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-18A | AC/DC CONVERTER 48V 125W | 15 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-18C | AC/DC CONVERTER 48V 125W | 15 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-14C | AC/DC CONVERTER 24V 120W | 9 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-18B | AC/DC CONVERTER 48V 125W | 15 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-14A | AC/DC CONVERTER 24V 119W | 15 - Immediate | $84.63 | View Details |
![]() | ![]() | PAA130-14B | AC/DC CONVERTER 24V 120W | 15 - Immediate | $84.63 | View Details |
PAA240 Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAA240-14A | AC/DC CONVERTER 24V 158W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-14A-H | AC/DC CONVERTER 24V 158W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-14C | AC/DC CONVERTER 24V 240W | 12 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-12A | AC/DC CONVERTER 12V 160W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-12A-H | AC/DC CONVERTER 12V 160W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-18B-H | AC/DC CONVERTER 48V 160W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-12C-H | AC/DC CONVERTER 12V 234W | 0 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-18A | AC/DC CONVERTER 48V 160W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-14B | AC/DC CONVERTER 24V 240W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-18C-H | AC/DC CONVERTER 48V 240W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-12B | AC/DC CONVERTER 12V 234W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-18C | AC/DC CONVERTER 48V 240W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-18A-H | AC/DC CONVERTER 48V 160W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-14C-H | AC/DC CONVERTER 24V 240W | 11 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-12B-H | AC/DC CONVERTER 12V 160W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-18B | AC/DC CONVERTER 48V 160W | 15 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-12C | AC/DC CONVERTER 12V 234W | 3 - Immediate | $106.50 | View Details |
![]() | ![]() | PAA240-14B-H | AC/DC CONVERTER 24V 240W | 15 - Immediate | $106.50 | View Details |
PAA500 Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAA500-18C | AC/DC CONVERTER 48V 500W | 15 - Immediate | $170.10 | View Details |
![]() | ![]() | PAA500-12B | AC/DC CONVERTER 12V 330W | 15 - Immediate | $170.10 | View Details |
![]() | ![]() | PAA500-18B | AC/DC CONVERTER 48V 330W | 14 - Immediate | $170.10 | View Details |
![]() | ![]() | PAA500-12C | AC/DC CONVERTER 12V 500W | 15 - Immediate | $170.10 | View Details |
![]() | ![]() | PAA500-14C | AC/DC CONVERTER 24V 500W | 15 - Immediate | $170.10 | View Details |
![]() | ![]() | PAA500-14B | AC/DC CONVERTER 24V 330W | 15 - Immediate | $170.10 | View Details |