FM-203 Dual-Port Soldering Station

American Hakko's FM-203 soldering station offers two ports for a variety of soldering tools that can be used in a variety of combinations

Image of Hakko's FM-203 Dual-Port Soldering StationThe American Hakko FM-203 dual-port soldering station brings more soldering functionality to the user's workbench while delivering heat to the soldering area fast. The dual soldering ports allow for a variety of soldering tools including SMD hot tweezers and desoldering tools.

Note: Tips are NOT included

Features
  • Process control so the user can select any temperature they want without changing the tip
    • One tip, any temperature
  • Temperature range 200°C to 450°C (400°F to 840°F)
  • Temperature accuracy ±15°C
  • LED in handpiece tells the operator the iron is hot
  • Auto shutoff
  • Sleep-mode functionality
  • No calibration necessary

FM-203 Dual-Port Soldering Station

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SOLDERING STATION 140W 2 CH 120VFM203-01SOLDERING STATION 140W 2 CH 120V0 - ImmediateSee Page for PricingView Details
SOLDERING STATION 140W 2 CH 120VFM203-DPSOLDERING STATION 140W 2 CH 120V0 - ImmediateSee Page for PricingView Details
SOLDERING STATION 140W 2 CH 120VFM203-HDSOLDERING STATION 140W 2 CH 120V0 - ImmediateSee Page for PricingView Details

Handpieces

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DESOLDERING TOOL 70W 24VFM2027-01DESOLDERING TOOL 70W 24V231 - Immediate$107.14View Details
DESOLDERING TOOL 70W 24VFM2027-02DESOLDERING TOOL 70W 24V222 - Immediate$99.16View Details
SOLDERING IRONFM2027-03SOLDERING IRON39 - Immediate$141.94View Details
SOLDERING IRON 140W 24VFM2030-02SOLDERING IRON 140W 24V16 - Immediate$197.21View Details
SOLDERING IRON 48W 24VFM2032-52SOLDERING IRON 48W 24V7 - Immediate$197.21View Details
DESOLDERING TWEEZERS 140W 24VFM2023-02DESOLDERING TWEEZERS 140W 24V10 - Immediate$221.10View Details
DESOLDERING TWEEZERS 140W 24VFM2023-05DESOLDERING TWEEZERS 140W 24V22 - Immediate$326.27View Details
DESOLDERING TOOLFM2024-02DESOLDERING TOOL19 - Immediate$194.58View Details
DESOLDER SOLDR STA 70W 1 CH 120VFM2024-21DESOLDER SOLDR STA 70W 1 CH 120V5 - Immediate$503.37View Details
DESOLDERING TWEEZERS 140W 24VFM2022-05DESOLDERING TWEEZERS 140W 24V11 - Immediate$287.18View Details

Tips

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TIP,BLADE,10.4MM LONG,FM-2027T15-1401TIP,BLADE,10.4MM LONG,FM-2027185 - Immediate$116.95View Details
TIP,BLADE,15.7MM LONG,FM-2027T15-1402TIP,BLADE,15.7MM LONG,FM-202739 - Immediate$116.95View Details
TIP,BLADE,21.2MM LONG,FM-2027T15-1403TIP,BLADE,21.2MM LONG,FM-202747 - Immediate$116.95View Details
TIP,CHISEL,1.5 X 17MM,FM-2027T15-1603TIP,CHISEL,1.5 X 17MM,FM-202742 - Immediate$33.40View Details
TIP,CONICAL,R0.2 X 7.5MM,FM-2027T15-BTIP,CONICAL,R0.2 X 7.5MM,FM-202760 - Immediate$17.46View Details
TIP,CONICAL,R0.5 X 10MM,FM-2027T15-B2TIP,CONICAL,R0.5 X 10MM,FM-2027285 - Immediate$17.46View Details
TIP,BEVEL,1MM/45 X 11.5MM,FM-202T15-BC1TIP,BEVEL,1MM/45 X 11.5MM,FM-20277 - Immediate$17.46View Details
TIP,BEVEL,1.2MM/60 X 15MM,FM-202T15-BC12TIP,BEVEL,1.2MM/60 X 15MM,FM-20260 - Immediate$26.72View Details
TIP,HOOF,1.5MM/60 X 17MM,FM-2027T15-BC15TIP,HOOF,1.5MM/60 X 17MM,FM-202721 - Immediate$60.65View Details
TIP,BEVEL,2MM/45 X 11.5MM,FM-202T15-BC2TIP,BEVEL,2MM/45 X 11.5MM,FM-20241 - Immediate$17.46View Details
TIP,HOOF,2.8MM/60 X 17.6MM,FM-20T15-BC28TIP,HOOF,2.8MM/60 X 17.6MM,FM-20171 - Immediate$60.65View Details
TIP,BEVEL,3MM/45 X 10MM,FM-2027T15-BC3TIP,BEVEL,3MM/45 X 10MM,FM-202747 - Immediate$17.46View Details
SOLDERING TIP SHAPE-2BC TINNED ST15-BCF2SOLDERING TIP SHAPE-2BC TINNED S22 - Immediate$17.46View Details
SOLDERING TIP SHAPE-3BC TINNED ST15-BCF3SOLDERING TIP SHAPE-3BC TINNED S5 - Immediate$17.46View Details
TIP,CONICAL,R0.2 X 15MM, FM-2027T15-BLLTIP,CONICAL,R0.2 X 15MM, FM-2027132 - Immediate$26.72View Details
TIP,BEVEL,1MM/60 X 12MM,FM-2027T15-C1TIP,BEVEL,1MM/60 X 12MM,FM-202770 - Immediate$26.72View Details
TIP,BEVEL,4MM/45 X 11.5MM,FM-202T15-C4TIP,BEVEL,4MM/45 X 11.5MM,FM-2026 - Immediate$17.46View Details
TIP,BEVEL,2MM/60 X 19MM,TINNED FT15-CF2TIP,BEVEL,2MM/60 X 19MM,TINNED F10 - Immediate$51.48View Details
TIP,BEVEL,3MM/60 X 19.5MM,TINNEDT15-CF3TIP,BEVEL,3MM/60 X 19.5MM,TINNED1 - Immediate$51.48View Details
TIP,CHISEL,0.8 X 9.5MM,FM-2027T15-D08TIP,CHISEL,0.8 X 9.5MM,FM-2027527 - Immediate$17.46View Details
Published: 2016-11-04