
T15-BCF2 | |
|---|---|
DigiKey Part Number | 1691-1121-ND |
Manufacturer | |
Manufacturer Product Number | T15-BCF2 |
Description | SOLDERING TIP SHAPE-2BC TINNED S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel 45° | |
Height | 0.083" (2.10mm) | |
Width | 0.079" (2.00mm) | |
Length | 0.453" (11.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.95000 | $16.95 |
| 5 | $15.38000 | $76.90 |
| 10 | $14.75100 | $147.51 |
| 25 | $13.95760 | $348.94 |
| 50 | $13.38620 | $669.31 |
| 100 | $12.83800 | $1,283.80 |
| 500 | $12.37000 | $6,185.00 |





