
T15-BCF1 | |
|---|---|
DigiKey Part Number | T15-BCF1-ND |
Manufacturer | |
Manufacturer Product Number | T15-BCF1 |
Description | TIP,BEVEL,1MM/45 X 11.5MM,TINNED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951 |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Bevel 45° |
Series | Width 0.040" (1.02mm) |
Packaging Bulk | Length 0.450" (11.43mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.46000 | $17.46 |
| 5 | $15.84200 | $79.21 |
| 10 | $15.19300 | $151.93 |
| 25 | $14.37640 | $359.41 |
| 50 | $13.78780 | $689.39 |
| 100 | $13.22320 | $1,322.32 |
| 500 | $12.37000 | $6,185.00 |






