Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-BC2

DigiKey Part Number
1691-1118-ND
Manufacturer
Manufacturer Product Number
T15-BC2
Description
TIP,BEVEL,2MM/45 X 11.5MM,FM-202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 45°
Manufacturer
American Hakko Products, Inc.
Height
0.083" (2.10mm)
Series
Width
0.079" (2.00mm)
Packaging
Bag
Length
Assorted
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$17.46000$17.46
5$15.84200$79.21
10$15.19300$151.93
25$14.37640$359.41
50$13.78780$689.39
100$13.22320$1,322.32
500$12.37000$6,185.00
Manufacturers Standard Package