Soldering Tip Knife 45° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-K

DigiKey Part Number
1691-1148-ND
Manufacturer
Manufacturer Product Number
T15-K
Description
TIP,KNIFE,4.7MM/45 X 15MM,FM-202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife 45° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Knife 45°
Manufacturer
American Hakko Products, Inc.
Height
0.079" (2.00mm)
Series
Width
0.185" (4.70mm)
Packaging
Bag
Length
0.591" (15.00mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$26.72000$26.72
5$24.24800$121.24
10$23.25500$232.55
25$22.00440$550.11
50$21.10360$1,055.18
100$20.23930$2,023.93
500$19.97014$9,985.07
Manufacturers Standard Package