Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-CF3

DigiKey Part Number
1691-1127-ND
Manufacturer
Manufacturer Product Number
T15-CF3
Description
TIP,BEVEL,3MM/60 X 19.5MM,TINNED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 60°
Manufacturer
American Hakko Products, Inc.
Height
0.118" (3.00mm)
Series
Width
0.118" (3.00mm)
Packaging
Bag
Length
0.768" (19.50mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$51.48000$51.48
5$46.71800$233.59
10$44.80500$448.05
25$42.39600$1,059.90
50$41.57020$2,078.51
Manufacturers Standard Package