Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-BC28

DigiKey Part Number
1691-1119-ND
Manufacturer
Manufacturer Product Number
T15-BC28
Description
TIP,HOOF,2.8MM/60 X 17.6MM,FM-20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 60°
Manufacturer
American Hakko Products, Inc.
Height
0.126" (3.20mm)
Series
Width
0.110" (2.80mm)
Packaging
Bag
Length
0.693" (17.60mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$60.65000$60.65
5$55.04200$275.21
10$52.78700$527.87
25$49.94920$1,248.73
50$49.87020$2,493.51
Manufacturers Standard Package