
T15-BC3 | |
|---|---|
DigiKey Part Number | 1691-1120-ND |
Manufacturer | |
Manufacturer Product Number | T15-BC3 |
Description | TIP,BEVEL,3MM/45 X 10MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Shape Bevel 45° |
Manufacturer American Hakko Products, Inc. | Height 0.130" (3.30mm) |
Series | Width 0.118" (3.00mm) |
Packaging Bag | Length 0.394" (10.00mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.46000 | $17.46 |
| 5 | $15.84200 | $79.21 |
| 10 | $15.19300 | $151.93 |
| 25 | $14.37640 | $359.41 |
| 50 | $13.78780 | $689.39 |
| 100 | $13.22320 | $1,322.32 |
| 500 | $12.37000 | $6,185.00 |











