
FM2030-02 | |
|---|---|
DigiKey Part Number | 1691-1054-ND |
Manufacturer | |
Manufacturer Product Number | FM2030-02 |
Description | SOLDERING IRON 140W 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 140W 24V |
Datasheet | Datasheet |
Category | Power (Watts) 140W |
Manufacturer American Hakko Products, Inc. | Features Sleep Mode |
Packaging Box | Voltage - Input 24V |
Part Status Active | Includes Cable, Tip Removal Pad |
Type Iron | For Use With/Related Products FM-203, FM-206 |
Tip Type Not Included | Base Product Number |
Workstand FH200-01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.21000 | $197.21 |
| 5 | $187.17000 | $935.85 |






