Soldering Tip Chisel For FM-2030, FM-2031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22-D45

DigiKey Part Number
1691-1195-ND
Manufacturer
Manufacturer Product Number
T22-D45
Description
TIP,CHISEL,4.5 X 15MM,HD,FM-2030
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FM-2030, FM-2031
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
American Hakko Products, Inc.
Height
0.020" (0.50mm)
Series
Length
0.591" (15.00mm)
Packaging
Bag
Diameter
0.177" (4.50mm) OD
Part Status
Active
For Use With/Related Products
FM-2030, FM-2031
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$38.45000$38.45
5$34.89600$174.48
10$33.46600$334.66
25$31.66680$791.67
50$30.37020$1,518.51
100$29.97020$2,997.02
Manufacturers Standard Package