VideoLibrary

TDK-Lambda -CUS250M Series 2” x 4” 250 W Power Supplies | Datasheet Preview

The TDK-Lambda's CUS250M series of 250 watt medical and industrial power supplies is industrial IEC 62368-1 and medical IEC 60601-1 certified for both Class I and Class II installations. These compact 2 by 4 inch power supplies have a mechanical configuration that enables both convection and conduction cooling through the baseplate to provide silent cooling. The CUS250M is available in 12 and 24 volt output voltages and can be adjusted to accommodate non-standard voltages. The power supply includes a 5 volt standby voltage, remote on and off, DC_OK and AC_Fail signals, and comes with a u-channel in a cover or top fan metal construction. The CUS250M meets Class B Conducted and Radiated EMI with Significant Margins making it easier to ensure the system is compliant.

4/12/2023 9:01:43 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 12V 250WCUS250M-12/FJAC/DC CONVERTER 12V 250W45 - Inmediata$189.05Ver detalles
AC/DC CONVERTER 12V 250WCUS250M-12/FAC/DC CONVERTER 12V 250W1 - Inmediata$170.96Ver detalles
AC/DC CONVERTER 12V 250WCUS250M-12/AAC/DC CONVERTER 12V 250W0 - Inmediata$150.07Ver detalles
AC/DC CONVERTER 12V 250WCUS250M-12AC/DC CONVERTER 12V 250W0 - Inmediata$132.41Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24/AJAC/DC CONVERTER 24V 250W0 - Inmediata$168.23Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24/AAC/DC CONVERTER 24V 250W0 - Inmediata$150.07Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24/FJAC/DC CONVERTER 24V 250W5 - Inmediata
36 - Stock en fábrica
$187.24Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24/UJAC/DC CONVERTER 24V 250W2 - Inmediata$164.60Ver detalles
AC/DC CONVERTER 12V 250WCUS250M-12/JAC/DC CONVERTER 12V 250W17 - Inmediata$149.17Ver detalles
AC/DC CONVERTER 12V 250WCUS250M-12/UAC/DC CONVERTER 12V 250W12 - Inmediata
72 - Stock en fábrica
$147.90Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24/JAC/DC CONVERTER 24V 250W1 - Inmediata
144 - Stock en fábrica
$149.17Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24AC/DC CONVERTER 24V 250W0 - Inmediata$131.87Ver detalles
AC/DC CONVERTER 12V 250WCUS250M-12/AJAC/DC CONVERTER 12V 250W0 - Inmediata$168.23Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24/FAC/DC CONVERTER 24V 250W13 - Inmediata$170.74Ver detalles
AC/DC CONVERTER 12V 250WCUS250M-12/UJAC/DC CONVERTER 12V 250W7 - Inmediata
36 - Stock en fábrica
$164.60Ver detalles
AC/DC CONVERTER 24V 250WCUS250M-24/UAC/DC CONVERTER 24V 250W5 - Inmediata
84 - Stock en fábrica
$146.44Ver detalles