Flexi-Mate Connector System
Designed to meet the backlighting needs of LED TVs and room lighting applications, Molex's new Flexi-Mate family of connectors is the first of its kind on the market to provide a full range of both board-to-board and wire-to-board solutions. Molex's Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board; a terminating connector is available and is used as a shorting device to complete an open-loop signal.
Key features of the 3.00mm (.118") mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections, and mating guide features that help facilitate mating and protect terminals during mating and unmating.
Currently, the system is available in a two-circuit, 26-28 AWG design. In addition, pre-assembled 24 AWG cable harnesses, certified to IEC60838-2-2, are available. Further components, such as a wire-to-board adapter that allows a signal line to be carried from one LED panel module grouping to another, are in the planning stages to add even greater flexibility to the system.
Flexi-Mate Connector System
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0688014593 | FLEXIMATE TO FLEXIMATE 46MM | 8868 - Inmediata | $0.96 | Ver detalles |
![]() | ![]() | 0688014594 | FLEXIMATE TO FLEXIMATE 115MM | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 0688014595 | FLEXIMATE TO FLEXIMATE 190MM | 0 - Inmediata | $0.54 | Ver detalles |
![]() | ![]() | 0688014596 | CONN WIRE LOOP FOR FLEXI-MATE | 0 - Inmediata | $0.19 | Ver detalles |
![]() | ![]() | 0688014645 | CBL ASY PLUG 2P TO FERRULE 1.15' | 0 - Inmediata 4381 - Marketplace | $1.43 | Ver detalles |