Flexi-Mate 24 AWG Cable Assemblies

Flexi-Mate 24 AWG cable assemblies from Molex maximize design flexibility, simplify wiring production, and provide end-to-end space savings

Image of Molex's Flexi-Mate™ 24 AWG Cable AssembliesMolex's Flexi-Mate family meets the Solid State Lighting (SSL) Industry’s needs for flexibility and space savings in applications requiring placement of LEDs on interconnecting panels across the width of the display or lighting fixture. The low-profile, 3 mm mated height of the connectors does not interfere with the luminescence angle of PCB-mounted LEDs, ensuring light uniformity of the finished panel.

Flexi-Mate 24 AWG cable assemblies are supplied pre-crimped in standard cable lengths, meeting the needs of lighting panel manufacturers who typically lack crimping capabilities. The system comprises board-to-board harnesses used to connect LED light panels, and driver-to-board harnesses to connect LED panels to the main power board. A wire loop configuration can complete an open-loop signal. The cable assemblies mate with existing Flexi-Mate receptacles.

Features
  • 24 AWG cable assemblies in white
  • Flexible board-to-board, wire-to-board and cable-loop options
  • 3 mm mated height and 3.7 mm pitch
  • Positive side latches on crimp housing
  • Dual-contact terminal design
  • Headers designed with extended wall to ensure >3 mm creepage distance
  • Shrouded contacts
Applications
  • Downlight modules
  • Linear lights/lighting strips
  • Track lighting
  • Office lighting
  • Industrial lighting

Flexi-Mate 24 AWG Cable Assemblies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
FLEXIMATE TO FLEXIMATE 46MM0688014593FLEXIMATE TO FLEXIMATE 46MM8868 - Inmediata$0.96Ver detalles
FLEXIMATE TO FLEXIMATE 190MM0688014595FLEXIMATE TO FLEXIMATE 190MM0 - Inmediata$0.54Ver detalles
CONN WIRE LOOP FOR FLEXI-MATE0688014596CONN WIRE LOOP FOR FLEXI-MATE0 - Inmediata$0.19Ver detalles
CBL ASY PLUG 2P TO FERRULE 1.15'0688014645CBL ASY PLUG 2P TO FERRULE 1.15'0 - Inmediata
4381 - Marketplace
$1.43Ver detalles
CBL ASY PLUG 2P TO FERRULE 1.97'0688014648CBL ASY PLUG 2P TO FERRULE 1.97'0 - InmediataSee Page for PricingVer detalles
Publicado: 2014-01-29