Flexi-Mate Series Connectors

Connectors with a full range of both board-to-board and wire-to-board solutions from Molex

Flexi-Mate™ Series ConnectorsMolex’s Flexi-Mate connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture.

Molex’s Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board. Also, a terminating connector is available and is used as a shorting device to complete an open-loop signal.

Key features of the 3.00 mm (0.118”) mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections, and mating guide features that help facilitate mating and protect terminals during mating and unmating.

Features
  • Board-to-board, wire-to-board and terminator options
  • Meets needs of LED TVs and lighting equipment that use interconnecting LED panels
  • Positive side latches on crimp housing
  • Space savings and easy mating/unmating
  • Dual-contact wire-to-board and board-to-board terminal design
  • Ensures reliable electrical connection
  • Mating guide features on PCB versions
  • Help facilitate mating and provide smooth insertion
  • Shrouded contacts
  • Protect contact area
Applciations
  • Edge-lit LED BLU TVs
  • LCD panels
  • LED 3D TVs
  • LED TVs
  • Track lighting

Adapter Cable Assemblies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CBL ASY PLUG 2P TO FERRULE 1.97'0688014648CBL ASY PLUG 2P TO FERRULE 1.97'0 - InmediataSee Page for PricingVer detalles
CBL ASY PLUG 2P TO FERRULE 1.15'0688014645CBL ASY PLUG 2P TO FERRULE 1.15'0 - Inmediata
4381 - Marketplace
$1.43Ver detalles

Cable Assemblies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
FLEXIMATE TO FLEXIMATE 46MM0688014593FLEXIMATE TO FLEXIMATE 46MM8868 - Inmediata$0.96Ver detalles
FLEXIMATE TO FLEXIMATE 115MM0688014594FLEXIMATE TO FLEXIMATE 115MM0 - InmediataSee Page for PricingVer detalles
FLEXIMATE TO FLEXIMATE 190MM0688014595FLEXIMATE TO FLEXIMATE 190MM0 - Inmediata$0.54Ver detalles

Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN SSL RCPT 2POS 3.7MM SOLDER5034710200CONN SSL RCPT 2POS 3.7MM SOLDER2214 - Inmediata$0.49Ver detalles
CONN SSL PLUG HSG 2POS 3.7MM5034730200CONN SSL PLUG HSG 2POS 3.7MM0 - Inmediata$0.17Ver detalles
CONN SSL RECEPTACLE 2POS 3.7MM5034740200CONN SSL RECEPTACLE 2POS 3.7MM0 - InmediataSee Page for PricingVer detalles

Tools

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
TOOL HAND CRIMPER 26-28AWG SIDE0638235800TOOL HAND CRIMPER 26-28AWG SIDE0 - Inmediata$468.73Ver detalles
TOOL PRESS TERMINATOR 26-28AWG0639119500TOOL PRESS TERMINATOR 26-28AWG0 - Inmediata$3,136.77Ver detalles
TOOL PRESS APPLICATOR 26-28AWG0639019500TOOL PRESS APPLICATOR 26-28AWG0 - Inmediata$4,323.63Ver detalles
Actualizado: 2019-09-16
Publicado: 2011-05-06