KEMET’s first TSM release utilizes their Commercial Off-The-Shelf T493 Military Aerospace capacitors as base components. Capacitance values range from 9.4µF to 1,980µF; voltage ratings include 6.3V, 10V, 16V, 20V, 25V, 35V and 50V. Performance characteristics may be customized to include Weibull grading options, surge test options as well as standard, low or ultra low ESR levels.