Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
NPT-Slide4

All NPT40-M modes come pre-certified with both medical 60601-1 and ITE 60950-1 safety approvals. Also they are safety approved for both class I (3 wire AC input) and Class II (2 wire AC input) and comprehensively protected against overload and short-circuit conditions. They comply with the EN61000-3-2 and have dual AC input fuses, the 1” height allows them to fit into low profile designs. All models have a 2 year warranty.

PTM Published on: 2013-07-24