The NPT40-M product series is rated at 45W with convection cooling and 55W with forced air cooling. All 3 models provide triple outputs with commonly used DC voltages. All models accept a wide universal input range of 90VAC to 264VAC allowing them to be used anywhere in the world. They feature a wide operating temperature range from -20° C to 50° C with full output power and up to 80° C with de-rated power at 2.5%/C above 50° C ambient. Users also have the option of an perforated metal enclosure to ensure maximum protection.