Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
LPS100-Slide4

The LPS100-M features a compact open-frame design, measuring just 2 x 4 inches and a height of less than 1U (1.29 inches). It has a high typical full-load efficiency of 88% and a power density of 14W/in3. An enclosure kit is available for the Emerson LPS100-M series to ensure maximum component protection. The power supplies are comprehensively protected against overvoltage, overtemperature and short-circuit conditions, and feature a ‘power fail’ signal for remote monitoring purposes.

PTM Published on: 2011-06-06