The 150 W LPS100-M has a high typical full-load efficiency of 88% and a power density of 14W/in3. The LPS100-M features a universal 85 - 264VAC input, enabling it to be used anywhere in the world, and is also capable of operating from a 120 - 300VDC input. These power supplies produce three tightly regulated outputs ranging from 5 to 24V depending on the model. The output can be adjusted from ±10%. The series complies with the rigorous EN55022-B and FCC part 15 level B EMC standards for conducted noise and meet all applicable immunity standards, including EN61000-4-2, -3, -4, -5, -6, -8 and -11 levels 3. The power supplies carry a wide set of safety approvals, including UL/TUV/CSA 60950-1 and nonpatient contact and non-patient critical 60601-1.