The iMP series offers a range of hardware modules that give designers the ability to tailor solutions precisely to their individual needs with single, dual, and triple output modules in power ratings from 36W to 1500W. Modules can be configured in a selection of three customizable iMP cases accepting input voltages from 85VAC to 264VAC or 120VDC to 300VDC. The iMP series has a wide frequency range of 47 to 440Hz and an efficiency of up to 85% at full case load. In addition, there is a very wide operating temperature of -40°C to +70°C ambient.