Productos destacados
> Medical Equipment Components
Medical
Key Components for Medical Equipment
- Cardiac Pacing
- External Defibrillators
- Glucose Meters
- MRI / MRT
- Patient Monitoring
- X-Ray / Computed Tomography (CT)
Cardiac Pacing
ICs
High-Voltage, Single and Dual Supply SPDT Analog Switch with Enable Pin
- 3.6 Ω low and flat switch on-resistance in MSOP 8 and SO8 packages
- Integrated VL, and fast switching with guaranteed break before make
Resistors
High-Stability Thin Film Flat Chip Resistors
- Excellent overall stability, endurance < 0.05 %, TCR down to 10 ppm/K
- AEC-Q200 qualified, sulfur resistant, halogen-free
Tantalum Capacitors
Solid Tantalum Chip Capacitors, MICROTAN®, high reliability, low DC leakage
- Hi-rel devices with maximum capacitance in case sizes as small as 0402
- Hi-rel screening in accordance with MIL-PRF-55365
Ceramic Capacitors
Standard Reflow Process Assembly, High-Reliability Ceramic-Oxide Body Construction
- Frequency range from 400 MHz to 5 GHz
- Wide operating temperature range: -40 °C to +85 °C
Ceramic Capacitors
MIL-PRF-55681-Qualified Facility, Reliability Testing Done on Maintenance Basis
- Multiple screening options (group A, group C, voltage conditioning) available
- Customized certification available on request to meet your quality requirements
External Defibrillators
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact power inductor for high current DC/DC conversion
- High-frequency energy storage up to 5 MHz
ICs
Dual 2 A, 1.2 V, Slew Rate Controlled Load Switch
- Low and flat RON over the full operation voltage range of 1.2 V to 5.5 V
- Features 150 µs turn-on rise time, switch-off reverse blocking, and output discharge
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
ESD Protection Diodes
2-Line Bus-Port ESD Protection, Flow-Through Design
- Compact LLP1713-7L package
- Low load capacitance CD = 0.8 pF
Ceramic Capacitors
MIL-PRF-55681-Qualified Facility, Reliability Testing Done on Maintenance Basis
- Multiple screening options (group A, group C, voltage conditioning) available
- Customized certification available on request to meet your quality requirements
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space-constrained designs
Glucose Meters
Resistors
High-Stability Thin Film Flat Chip Resistors
- Excellent overall stability, endurance < 0.05 %, TCR down to 10 ppm/K
- AEC-Q200 qualified, sulfur resistant, halogen-free
Resistors
High-Precision Wraparound, Thin Film Chip Resistors
- Low TCR down to 5 ppm/°C (-55 °C; +155 °C), tight tolerance down to 0.01 %
- Sulfur resistant, failure rate E7 level, from 10 Ω up to 200 MΩ
MOSFETs
N-Channel 20 V (D-S) MOSFET
- Classic TrenchFET® technology, maximum DS(on) 396 mΩ
- Popular SC-75A packaging
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking in SC70-6, and TDFN4
- 40 pA low quiesecent current, 1.5 V to 5.5 V wide operation voltage range
- Features true reverse current blocking and output discharge
Optoelectronics
High-Sensitivity PIN Photodiode in Leadless Low-Profile Package
- 0.8 mm height SMD photodiode featuring a chip with a 7.5 mm2 sensitive area
- Daylight blocking filter matched with IR emitters operating at wavelength 870 nm or 950 nm
Inductors
NTC Thermistors, Radial Leaded, Accuracy Line
- Thermal cycling resistant
- Suitable for potting
Inductors
Low-Profile, High-Current IHLP® Inductors
- Very low-profile, high-current power inductor for DC/DC converters and filters
- High-frequency energy storage up to 5 MHz
Ceramic Capacitors
Excellent Power Handling Capabilities
- Non-magnetic available with copper or epoxy bondable terminations
- Lead-bearing terminations available for high-reliability applications
- Case sizes: 0402 to 3838
Resistors
Glass-Protected SMD 0603 NTC Thermistor
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
Capacitors
SMD Tantalum Molded Chip Capacitor
- Tantamount®, standard industrial grade
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin/lead available
- Compatible with high volume automatic pick and place equipment
MRI / MRT
MOSFETs
P-Channel 60 V Power MOSFET
- Rugged planar technology, maximum RDS(on) 280 mΩ
- Popular DPAK packaging
MOSFETs
P-Channel 30 V (D-S) MOSFET
- Classic TrenchFET® technology, maximum RDS(on) 24 mΩ
- Popular SO-8 packaging
Ceramic Capacitors
Excellent Power Handling Capabilities
- Non-magnetic available with copper or epoxy bondable terminations
- Lead-bearing terminations available for high-reliability applications
- Case sizes: 0402 to 3838
Resistors
Lead (Pb)-Bearing High-Stability Thin Film Chip Resistors
- Excellent overall stability, endurance < 0.05 %, resistance range from 10 Ω to 2 MΩ
- Pb content > 6 %, TCR down to 10 ppm/K, and tolerance down to 0.1 %
Resistors
Compact Non-Magnetic Precision Thin Film Chip Resistor
- Multiple case sizes from 0402 to 2512, with wide resitance range from 10 Ω to 3 MΩ
- TCR down to 25 ppm/°C and tolerance as low as 0.1 % available
Diodes and Rectifiers
Standard Recovery Diodes (Hockey PUK Version), 650 A
- High voltage ratings up to 3200 V
- Case style DO-200AA
Resistors
Power Resistor for Mounting onto a Heatsink, Thick Film Technology
- High power, 57 mm x 57 mm, up to 1100 W at 25 °C on heatsink, low weight of 83 g
- Non-inductive down to 1 µH, high pulse capability up to 1000 J for short pulse
Resistors
Wirewound Resistors, Non-Magnetic, Non-Inductive, Axial Lead
- Not susceptable to high magnetic field strengths, power ratings to 12 W
- High energy pulse capability, all welded construction, non-inductive winding
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS
- High reliability, molded construction
- Standard and low ESR options
- High reliability; Weibull grading available
Patient Monitoring
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
MOSFETs
Dual N-Channel 20 V (D-S) MOSFET
- TrenchFET® technology providing dual MOSFETs with maximum RDS(on) 46 mΩ
- 2 mm x 2 mm PowerPAK® SC-70 dual package for miniature synchronous buck applications
Resistors
SMD 0805, Glass Protected NTC Thermistors
- Glass protected with soft terminations
- Tolerance on 25 down to 1 %
Resistors
High-Stability Thin Film Flat Chip Resistors
- Excellent overall stability, endurance < 0.05 %, TCR down to 10 ppm/K
- AEC-Q200 qualified, sulfur resistant, halogen-free
Resistors
Metal Film Resistors, High Precision, High Stability
- Tolerances down to ± 0.01 %
- TCR down to 5 ppm/°C, operating temperature range -20 °C to +85 °C
Ceramic Capacitors
Excellent Power Handling Capabilities
- Non-magnetic available with copper or epoxy bondable terminations
- Lead-bearing terminations available for high-reliability applications
- Case sizes: 0402 to 3838
Ceramic Capacitors
MIL-PRF-55681-Qualified Facility, Reliability Testing Done on Maintenance Basis
- Multiple screening options (group A, group C, voltage conditioning) available
- Customized certification available on request to meet your quality requirements
Resistors
High-Precision Wraparound, Thin Film Chip Resistors
- Low TCR down to 5 ppm/°C (-55 °C; +155 °C), tight tolerance down to 0.01 %
- Sulfur resistant, failure rate E7 level, from 10 Ω up to 200 MΩ
Optoelectronics
115.2 kbit/s Infrared Transceiver in a SMD package, 9.7 mm x 4.7 mm x 4 mm
- Capable of surface-mount soldering in side- or top-view orientation
- Split power supply; transmitter and receiver can operate from different supplies
ESD Protection Diodes
2-Line Bus-Port ESD Protection, Flow-Through Design
- Compact LLP1713-7L package
- Low load capacitance CD = 0.8 pF
X-Ray / Computed Tomography (CT)
Ceramic Capacitors
High-Voltage Ceramic DC Disc Capacitors, 10 kVDC and 15 kVDC
- Very high voltage ratings, low dissipation and excellent voltage stability
- 20 kV rated voltage available on request, high degree of customization possible
Resistors
Power Resistor for Mounting onto a Heatsink, Thick Film Technology
- High power, 57 mm x 57 mm, up to 1100 W at 25 °C on heatsink, low weight of 83 g
- Non-inductive down to 1 µH, high pulse capability up to 1000 J for short pulse
Resistors
Thick Film Chip Resistors, High Voltage
- High-voltage capability (up to 3 kV), with outstanding stability (< 0.5 %)
- Can be customized to meet specific customer needs
MOSFETs
E Series 650 V Power MOSFET
- Popular TO-247 packaging, maximum continuous current of 24 A
- High-performance E Series, high-voltage technology, maximum RDS(on) 145 mΩ
Ceramic Capacitors
Excellent Power Handling Capabilities
- Non-magnetic available with copper or epoxy bondable terminations
- Lead-bearing terminations available for high-reliability applications
- Case sizes: 0402 to 3838
Power Rectifiers
High-Voltage Ultrafast Avalanche SMD Rectifiers
- Ultrafast reverse recovery time
- Ideal for automated placement