Productos destacados
> Chassis Control Components
Automotive
Key Components for Chassis Control
- Electric Power Steering (BLDC Motor Drive)
- Transmission ECU, Double Clutch BLDC
Electric Power Steering (BLDC Motor Drive)
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 40 V, 350 A, 1.24 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Ultra-low RDS(on), thermally enhanced PowerPAK® SO-8L replaces DPAK in less than half of the area
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, 40 V, 330 A, 1.8 mΩ
- AEC-Q101 qualified
- Logic level Vth, low RDS(on), thermally enhanced PowerPAK® SO-8L replaces DPAK in less than half of the area
Resistors
Power Metal Strip® SMD Resistors, 4-Terminal, Low Values, Low Value (down to 0.0002 Ω)
- High power rating of 3 W to 5 W with TCR = 20 ppm/K
- Very low resistance values, 0.0001 Ω to 0.004 Ω, with tolerance of 1%
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Inductors
Low-Profile, High-Current IHLP® Inductors
- Automotive Grade, high-current power inductor for DC/DC conversion
- High-temperature continuous operation up to 155 °C
Resistors
Power Metal Strip® Resistors, Very High Power (to 7 W), Low Value (to 0.0005 Ω)
- High power rating of 5 W to 7 W in WSLP2726 package
- Very low resistance values, 0.0005 Ω to 0.002 Ω, in 4-terminal package
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 575 A, 0.9 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
Power Rectifiers
1 A FRED Pt® Hyperfast Rectifier
- Hyperfast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
Aluminum Capacitors
125 °C, Low Impedance, High Ripple, SMD
- Soldering heat resistant according to IPC/JEDEC J-STD-020 (up to 260 °C/40 s)
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Sizes 10 mm x 10 mm up to 18 mm x 21 mm; vibration-proof, 4-pin and 6-pin versions
Resistors
SMD, Power Metal Strip® Resistor
- 4 terminal design for accurate current sensing
- High power rating of 3 W in 2726 package size
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
Thermistors
Glass-Protected SMD 0603 NTC Thermistors
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
Capacitors
Hi-TMP® SMD Tantalum Capacitors
- AEC-Q200 qualified
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Transmission ECU, Double Clutch BLDC
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 40 V, 266 A, 2.1 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Inductors
Low-Profile, High-Current IHLP® Inductors
- High temperature, up to 155 °C
- Shielded construction
- Excellent DC/DC energy storage up to 1 MHz to 2 MHz
Resistors
Power Metal PlateTM Current Sense Resistors, High Power, Low Value (5 mΩ to 500 mΩ), Surface-Mount
- 2010 and 2512 size package
- Proprietary processing technique produces low resistance values (10 mΩ to 500 mΩ)
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 375A, 1.6 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Power Rectifiers
2 A 200 V TMBS® (Trench MOS Barrier Schottky) Rectifier
- Very low profile - typical height of 0.65 mm
- Trench MOS Schottky technology
Inductors
Low-Profile, High-Current IHLP® Inductor
- AEC-Q200 qualified
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Resistors
Pulse-Proof, High-Power Chip Resistor
- Combines high power ratings with small case sizes
- Superior anti-surge and pulse characteristics compared to standard resistors
- Saves space on PCB; suitable for densely populated PCBs
- 1 max in 0 Ω jumper is 2 to 3 times higher than in standard jumper
Optoelectronics
Dual Channel Transmissive Sensor
- Resolve direction and speed with dual channel transmissive (interrupter) sensor
- Wide gap of 3 mm; compatible with mechanical tolerances
- Wide operating temperature range from - 40 °C to 105 °C; enhanced temperature release
- Unlimited floor life; moisture sensitivity Level 1 per J-STD-020
Rectifiers
1 A, 40 V Surface-Mount Schottky in MicroSMP
- Very low profile: typical height of 0.65 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Meets MSL level 1, RoHS-compliant, halogen-free