AOCJY Series

Oven controlled crystal oscillators from Abracon

Image of Abracon Corporation's AOCJY Series OCXOsAbracon's AOCJY series of oven controlled precision oscillators feature a miniature, surface mount package and are constructed with High-Q, SC-cut blanks. This series offers excellent close-in phase noise at 3.3 V or 5 V bias.

Available from 10.000 MHz to 100.000 MHz with either sinewave or squarewave outputs, these devices are optimally suited for high frequency up-conversion with minimal phase noise degradation. These devices are suitable for ROHS compliant reflow and incorporate a control voltage (Vc) port, which provides a means to set the frequency of these devices post reflow. AOCJY devices also provide a regulated DC output on pin #2 (VREF ). The value of this voltage is dependent upon the supply voltage bias.

View Application Note

Features
  • 25.4 mm x 22.1 mm x 12.5 mm true SMT - RoHS compliant reflowable package
  • SC-cut, high "Q" resonator based design
  • Either sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature range
  • Tighter stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term aging of ±500 ppb over 10-year product life
  • Excellent close-in phase noise [-130 dBc/Hz (typ.) @100 Hz offset from 10 MHz carrier]
Applications
  • Cellular infrastructure
  • Radar systems
  • Test and measurement equipment
  • GPS tracking with precision holdover accuracy
  • WiMax / WLAN

AOCJY Series OCXOs

ImagenNúmero de pieza del fabricanteDescripciónFunciónCantidad disponiblePrecioVer detalles
XTAL OSC VCOCXO 10.0000MHZ CMOSAOCJY-10.000MHZXTAL OSC VCOCXO 10.0000MHZ CMOSModo de espera (apagado)44 - Inmediata$122.14Ver detalles
XTAL OSC VCOCXO 10.0000MHZ CMOSAOCJY-10.000MHZ-TXTAL OSC VCOCXO 10.0000MHZ CMOSModo de espera (apagado)37 - Inmediata$136.34Ver detalles
XTAL OSC VCOCXO 10.0000MHZ CMOSAOCJY-10.000MHZ-F-TXTAL OSC VCOCXO 10.0000MHZ CMOSModo de espera (apagado)99 - Inmediata$137.85Ver detalles
XTAL OSC VCOCXO 10.0000MHZ CMOSAOCJY-10.000MHZ-E-TXTAL OSC VCOCXO 10.0000MHZ CMOSModo de espera (apagado)41 - Inmediata$137.85Ver detalles
XTAL OSC VCOCXO 100.0000MHZ CMOSAOCJY-100.000MHZ-F-TXTAL OSC VCOCXO 100.0000MHZ CMOSControl de amplitud150 - Inmediata$137.85Ver detalles
XTAL OSC VCOCXO 20.0000MHZ CMOSAOCJY-20.000MHZ-F-TXTAL OSC VCOCXO 20.0000MHZ CMOSModo de espera (apagado)74 - Inmediata$137.85Ver detalles
XTAL OSC VCOCXO 20.0000MHZ CMOSAOCJY-20.000MHZ-EXTAL OSC VCOCXO 20.0000MHZ CMOSModo de espera (apagado)0 - Inmediata
104 - Marketplace
$135.99Ver detalles
XTAL OSC VCOCXO 40.0000MHZ SNWVAOCJY-40.000MHZ-E-SWXTAL OSC VCOCXO 40.0000MHZ SNWVModo de espera (apagado)0 - Inmediata
76 - Marketplace
$137.50Ver detalles
XTAL OSC VCOCXO 40.0000MHZ CMOSAOCJYA-40.000MHZXTAL OSC VCOCXO 40.0000MHZ CMOSModo de espera (apagado)8 - Inmediata$113.62Ver detalles
XTAL OSC VCOCXO 100.0000MHZ CMOSAOCJY-100.000MHZ-FXTAL OSC VCOCXO 100.0000MHZ CMOSModo de espera (apagado)14 - Inmediata$123.34Ver detalles
Publicado: 2012-08-08