Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/26ZC4BN | |
|---|---|
DigiKey Part Number | 1792-33435-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZC4BN |
Description | 8D 4C 4#16 PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26ZC4BN Models |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8D513F04BN | PEI-Genesis | 118 | 1792-7571-ND | $77.99000 | Parametric Equivalent |
| 8D513F04SN-LC | PEI-Genesis | 118 | 1792-7595-ND | $77.99000 | Parametric Equivalent |
| 8D513W04BN | PEI-Genesis | 281 | 1792-7863-ND | $79.89000 | Parametric Equivalent |
| 8D513W04SN-LC | PEI-Genesis | 281 | 1792-7883-ND | $79.89000 | Parametric Equivalent |
| 8D513Z04BN | PEI-Genesis | 118 | 1792-8018-ND | $131.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.59000 | $131.59 |
| 10 | $106.91000 | $1,069.10 |
| 25 | $90.03000 | $2,250.75 |
| 50 | $77.76000 | $3,888.00 |
| 100 | $65.79000 | $6,579.00 |




