
8D513F04BN | |
|---|---|
DigiKey Part Number | 1792-7571-ND |
Manufacturer | |
Manufacturer Product Number | 8D513F04BN |
Description | 8D 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 8D513F04BN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Electroless Nickel |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.99000 | $77.99 |
| 10 | $63.37000 | $633.70 |
| 25 | $53.36000 | $1,334.00 |
| 50 | $46.09000 | $2,304.50 |
| 100 | $39.00000 | $3,900.00 |

