
D38999/26FC4SN-LC | |
|---|---|
DigiKey Part Number | AAD38999/26FC4SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FC4SN-LC |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-4 | Contact Shape Circular |
Shell Size, MIL C | Operating Temperature -65°C ~ 200°C |
Contact Type Crimp | Base Product Number |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.05000 | $104.05 |
| 10 | $84.54000 | $845.40 |
| 25 | $71.19000 | $1,779.75 |
| 50 | $61.48000 | $3,074.00 |
| 100 | $52.02000 | $5,202.00 |

