
8D513Z04SN-LC | |
|---|---|
DigiKey Part Number | 1792-8030-ND |
Manufacturer | |
Manufacturer Product Number | 8D513Z04SN-LC |
Description | 8D 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 8D513Z04SN-LC Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Zinc Nickel |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.09000 | $131.09 |
| 10 | $106.51000 | $1,065.10 |
| 25 | $89.69000 | $2,242.25 |
| 50 | $77.46000 | $3,873.00 |
| 100 | $65.54000 | $6,554.00 |

