
D38999/26WC4BN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WC4BN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/26WC4BN |
Description | TV 4C 4#16 SKT PLUG CAD |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Category | Contact Size 16 |
Manufacturer Amphenol Corporation | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 4 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.05000 | $104.05 |
| 10 | $84.54000 | $845.40 |
| 25 | $71.19000 | $1,779.75 |
| 50 | $61.48000 | $3,074.00 |
| 100 | $52.02000 | $5,202.00 |

