
D38999/26WC4BN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WC4BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WC4BN |
Description | AE3 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer Conesys | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-4 | Contact Shape Circular |
Shell Size, MIL C | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.30000 | $65.30 |
| 10 | $53.05000 | $530.50 |
| 25 | $44.68000 | $1,117.00 |
| 50 | $38.58000 | $1,929.00 |
| 100 | $32.65000 | $3,265.00 |

