Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PIS-0046 | |
|---|---|
DigiKey Part Number | 1910-PIS-0046-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0046 |
Description | HDMI TO HDMI CABLE - 2M |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5.9' (1.80m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 5.9' (1.80m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $5.41160 | $811.74 |















