
GC-HH34-06 | |
|---|---|
DigiKey Part Number | 5600-GC-HH34-06-ND |
Manufacturer | |
Manufacturer Product Number | GC-HH34-06 |
Description | 6ft Slim HDMI 4K/60hz 34AWG Cbl |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.25000 | $92.50 |
| 25 | $8.92000 | $223.00 |
| 50 | $8.62000 | $431.00 |
| 100 | $8.34000 | $834.00 |
| 250 | $8.12000 | $2,030.00 |
| 500 | $7.90000 | $3,950.00 |
| 1,000 | $7.70000 | $7,700.00 |
| 2,000 | $7.54000 | $15,080.00 |

