


GC-HHL48-06 | |
|---|---|
DigiKey Part Number | 5600-GC-HHL48-06-ND |
Manufacturer | |
Manufacturer Product Number | GC-HHL48-06 |
Description | 6ft HDMI CABLE M-M 8K/48G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.57000 | $17.57 |
| 10 | $14.76000 | $147.60 |
| 25 | $14.23000 | $355.75 |
| 50 | $13.74000 | $687.00 |
| 100 | $13.30000 | $1,330.00 |
| 250 | $12.95000 | $3,237.50 |
| 500 | $12.60000 | $6,300.00 |
| 1,000 | $12.28000 | $12,280.00 |
| 2,000 | $12.02000 | $24,040.00 |

