


GC-HH270-06 | |
|---|---|
DigiKey Part Number | 5600-GC-HH270-06-ND |
Manufacturer | |
Manufacturer Product Number | GC-HH270-06 |
Description | 6ft HDMI 4K/60Hz Angled Cable |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.66000 | $10.66 |
| 10 | $8.95000 | $89.50 |
| 25 | $8.64000 | $216.00 |
| 50 | $8.34000 | $417.00 |
| 100 | $8.07000 | $807.00 |
| 250 | $7.86000 | $1,965.00 |
| 500 | $7.64000 | $3,820.00 |
| 1,000 | $7.45000 | $7,450.00 |
| 2,000 | $7.29000 | $14,580.00 |

