


GC-HH14-06 | |
|---|---|
DigiKey Part Number | 5600-GC-HH14-06-ND |
Manufacturer | |
Manufacturer Product Number | GC-HH14-06 |
Description | 6ft HDMI CABLE M-M 4K/18G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.45000 | $10.45 |
| 10 | $8.78000 | $87.80 |
| 25 | $8.47000 | $211.75 |
| 50 | $8.17000 | $408.50 |
| 100 | $7.91000 | $791.00 |
| 250 | $7.70000 | $1,925.00 |
| 500 | $7.50000 | $3,750.00 |
| 1,000 | $7.31000 | $7,310.00 |
| 2,000 | $7.15000 | $14,300.00 |





