Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.0' (1.83m)
FE-HHSW-06

FE-HHSW-06

DigiKey Part Number
5600-FE-HHSW-06-ND
Manufacturer
Manufacturer Product Number
FE-HHSW-06
Description
6ft Swivel HDMI 28AWG Cable M/M
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.0' (1.83m)
Manufacturer
My Cable Mart
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.07000$10.07
10$8.46000$84.60
25$8.16000$204.00
50$7.88000$394.00
100$7.63000$763.00
250$7.42000$1,855.00
500$7.22000$3,610.00
1,000$7.04000$7,040.00
2,000$6.89000$13,780.00