
CA3102R24-10PF80 | |
|---|---|
DigiKey Part Number | ICA3102R24-10PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R24-10PF80 |
Description | ER 7C 7#8 PIN RECP BOX |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.66000 | $170.66 |
| 10 | $138.66000 | $1,386.60 |
| 25 | $116.77000 | $2,919.25 |
| 50 | $100.85000 | $5,042.50 |
| 100 | $85.33000 | $8,533.00 |



