Image for CA3106E24-10S02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E24-10S02

DigiKey Part Number
ICA3106E24-10S02-ND
Manufacturer
Manufacturer Product Number
CA3106E24-10S02
Description
CONN PLUG FMALE 7P SILVER CRIMP
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
7
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Shrink Boot Adapter
Shell Size - Insert
24-10
Current Rating (Amps)
74A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$264.31000$264.31
10$214.76000$2,147.60
25$180.85000$4,521.25
50$156.19000$7,809.50
100$132.16000$13,216.00