
CA3102E24-10PF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E24-10PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-10PF80F0 |
Description | ER 7C 7#8 PIN RECP BOX |
Customer Reference | |
Detailed Description | 7 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-10 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.94000 | $56.94 |
| 10 | $46.26000 | $462.60 |
| 25 | $38.96000 | $974.00 |
| 50 | $33.65000 | $1,682.50 |
| 100 | $28.47000 | $2,847.00 |



